Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-45970-4385
Manufacturer Part #:

45970-4385

Manufacturer:

Description: Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 8ROW 320P 5.0MM SH
Silverlight Page 1,695, Mouser Enhanced Catalog
PDF Page 1,695, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: 45970
Pitch: 1.27 mm
Number of Positions / Contacts: 320
Number of Rows: 8
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 240 V
Current Rating: 2.7 A
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 250
Tradename: SEARAY
Part # Aliases: 0459704385
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $27.81
  10: $24.07
  100: $20.69
Reel of 250
To purchase full reel, order in multiples of 250:
  250: $20.69
  500: $19.72
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
45971-4515
Board to Board & Mezzanine Connectors 1.27MM SEARA ...
Molex
1: $18.66
45971-4115
Board to Board & Mezzanine Connectors 1.27MM SEARA ...
Molex
1: $18.66

172572485 138227066