Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-45970-2115
Manufacturer Part #:

45970-2115

Manufacturer:

Description: Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 10ROW 200P 3.5MM SH
Silverlight Page 1,695, Mouser Enhanced Catalog
PDF Page 1,695, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: 45970
Product Type: Plugs
Pitch: 1.27 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 200
Number of Rows: 10
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 240 V
Current Rating: 2.7 A
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 300
Tradename: SEARAY
Part # Aliases: 0459702115
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
168 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $15.55
  10: $14.41
  100: $12.08
Reel of 300
To purchase full reel, order in multiples of 300:
  300: $12.08
  500: $11.80
  1,000: $11.50
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
45971-2515
Board to Board & Mezzanine Connectors 1.27MM SEARA ...
Molex
1: $17.66
45971-2115
Board to Board & Mezzanine Connectors 1.27MM SEARA ...
Molex
1: $17.10
MP930-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 30W 1% ...
Caddock
1: $4.06

172572485 180864797 138227066