Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-45740-0001
Manufacturer Part #:

45740-0001

Manufacturer:

Description:
IEEE 1394 Connectors 1EEE 1394B SHEATH SOLDER 3PORT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Plug, sheath
Contact Plating: Tin over Nickel
Contact Material: Copper Alloy
Gender: Male
Mounting Style: PCB
Termination Style: Solder Tail
Brand: Molex
Number of Ports: 3
Series: 45740
Standard: IEEE 1394
Factory Pack Quantity: 225
Part # Aliases: 0457400001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 900
Multiples: 225
Pricing (USD)
  900: $2.17

To add to a project, please Log In.

172639243 167858023