Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-45719-0009
Manufacturer Part #:

45719-0009

Manufacturer:

Description: Standard Card Edge Connectors 12.9mm 8 CONTACTS POWER EDGE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 45719
Number of Positions / Contacts: 8
Mounting Angle: Vertical
Mounting Style: Through Hole
Pitch: 12.9 mm
Housing Material: Thermoplastic
Contact Material: High Performance Alloy
Contact Plating: Gold
Packaging: Tray
Factory Pack Quantity: 510
Tradename: EXTreme PowerEdge
Part # Aliases: 0457190009
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.09
  10: $10.12
  100: $7.71
  250: $6.98
  500: $6.50
  1,000: $6.14
  2,000: $5.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
45719-0007
Standard Card Edge Connectors 12.9mm 4 CONTACTS PO ...
Molex
1: $6.03
5145274-1
Standard Card Edge Connectors CONN SEC II 13 POS 1 ...
TE Connectivity / AMP
1: $1.49

000000001