|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-45719-0008
Manufacturer Part #:

45719-0008

Manufacturer:

Description:
Standard Card Edge Connectors 12.9mm 6 CONTACTS POWER EDGE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Number of Positions: 6 Position
Pitch: 12.9 mm
Mounting Style: Through Hole
Mounting Angle: Vertical
Contact Plating: Gold
Series: 45719
Contact Material: High Performance Alloy
Current Rating: 40 A
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 680
Temperature Range: - 40 C to + 105 C
Tradename: EXTreme PowerEdge
Voltage Rating: 250 V
Part # Aliases: 0457190008
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMCV190513BK1 Racks & Rack Cabinets 8
RMP1913 Racks & Rack Cabinets 33
RMCP3CG Racks & Rack Cabinet Accessories 3
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 680
Multiples: 680
Pricing (USD)
680:
$5.89
$4.94

To add to a project, please Log In.

167858023 172639243