|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-44914-0401
Manufacturer Part #:

44914-0401

Manufacturer:

Description:
Headers & Wire Housings CPI VERT HDR 4P
Mouser Online Catalog Page 1,743, Mouser Online Catalog
PDF Page 1,743, PDF Catalog Page
44914-0401 Datasheet 44914-0401 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 4 Position
Pitch: 3 mm
Number of Rows: 2 Row
Mounting Style: Mounting Peg
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 44914
Tradename: Micro-Fit 3.0
Brand: Molex
Contact Material: Brass Alloy
Contact Type: -
Current Rating: 5 A
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Tray
Row Spacing: 3 mm
Factory Pack Quantity: 2232
Termination Post Length: 3.18 mm
Voltage Rating: 600 V
Part # Aliases: 0449140401
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43025-0400 Headers & Wire Housings 34,838
44914-1001 Headers & Wire Housings 1,029
44914-1201 Headers & Wire Housings 1,021
22-23-2031 Headers & Wire Housings 79,628
172-E09-113R021 D-Sub Standard Connectors 111
RK73H1ETTP1000F Thick Film Resistors - SMD 265,535
RK73H1ETTP4751F Thick Film Resistors - SMD 393,381
44914-5803 Headers & Wire Housings 28
16R700GMR Resettable Fuses - PPTC 1,229
PV6F240SS Pushbutton Switches 12
Real Time Availability
Stock:
136 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.21
10:
$2.19
100:
$2.18
500:
$2.15
$2.08
$1.76
$1.54

To add to a project, please Log In.

147352464 115390771 183431966 166551860 112652435 125692371 167858023 143080215 172639243