Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-44828-1162
Manufacturer Part #:

44828-1162

Manufacturer:

Description: I/O Connectors HANDYLINK RECPT 16P
Silverlight Page 1,463, Mouser Enhanced Catalog
PDF Page 1,463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Series: 44828
Number of Positions / Contacts: 16
Pitch: 0.8 mm
Contact Plating: Gold
Contact Material: High Performance Alloy (HPA)
Gender: Female
Current Rating: 1.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Color: Black
Mounting Angle: Right
Features: SMT receptacle leads allow population to both sides of PCB
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 4000
Tradename: HandyLink
Voltage Rating: 30 V
Part # Aliases: 0448281162 44828-1162 BULK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,891 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.02
  10: $2.78
  25: $2.56
  50: $2.35
  100: $2.16
  250: $1.99
  500: $1.83
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.50
  1,500: $1.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
45560-0160
I/O Connectors HANDYLINK CRADLE 16P
Molex
1: $6.20
45593-1600
I/O Connectors HANDYLINK PLUG 16P PCB Mount
Molex
1: $4.33
45560-0161
I/O Connectors HANDYLINK CRADLE 16P parallel to PC ...
Molex
1: $6.19
45339-1600
I/O Connectors HANDYLINK PLUG 16P Wire Termination
Molex
1: $3.90
36697-0031
Cable Assemblies HANDYLINK/PIGTAIL STR OVERMOLD
Molex
1: $21.38
36697-0010
Cable Assemblies HANDYLINK/HANDYLINK RA OVERMOLD
Molex
1: $20.65
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
OPB990T51Z
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek
1: $4.67
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.47
TS5A23159DGSR
Analog Switch ICs 1-Ohm Dual SPDT Ana Sw Mult/DeMu ...
Texas Instruments
1: $0.67
SI3911DV-T1-E3
MOSFET 20V 2.2A
Vishay/Siliconix
1: $0.59
TR3B227M004C0450
Tantalum Capacitors - Solid SMD 220uF 4volts 20% B ...
Vishay/Sprague
1: $1.18
5862-5002-10
RF Connectors OSX PCB STRT TRM JK
TE Connectivity / AMP
1: $2.95
OPA336N/250
Operational Amplifiers - Op Amps Single-Supply Mic ...
Texas Instruments
1: $2.55
55091-0674
Board to Board & Mezzanine Connectors .635 HEADER ...
Molex
1: $4.81
0907-2-15-20-75-14-11-0
Contact Probes Std. Stroke Hi-Pro SMT .295
Mill-Max
1: $0.66
ZXM61P02FTA
MOSFET 20V P-Chnl HDMOS
Diodes Inc. / Zetex
1: $0.59
22-05-7025
Headers & Wire Housings 2 CKT 2.5MM R/A HDR
Molex
1: $0.59
APG1608QBC/E
Standard LEDs - SMD Blue, Water Clear 95mcd, 470nm
Kingbright
1: $0.72

000000001