|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-44620-0001
Manufacturer Part #:

44620-0001

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RA 8/8 INVERTED RJ45 low profile
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 150 VAC
Color: Black
Series: 44620
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 1260
Part # Aliases: 0446200001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F1947-I/PT 8-bit Microcontrollers - MCU 3,567
TPS62130RGTR Voltage Regulators - Switching Regulators 6,884
AM26LV31EIRGYR Buffers & Line Drivers 4,578
AM26LV32EIRGYR RS-422 Interface IC 5,730
APTD1608CGCK Standard LEDs - SMD 36,087
640389-4 Headers & Wire Housings 2,720
BLM18PG471SN1D EMI Filter Beads, Chips & Arrays 55,916
TMK107B7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,021
RB095B-40TL Schottky Diodes & Rectifiers 2,384
DT1446-04TS-7 TVS Diode Arrays 15
Real Time Availability
Stock:
2,221 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.06
10:
$0.84
100:
$0.694
500:
$0.635
$0.584
$0.486
$0.475
$0.46

To add to a project, please Log In.

143080215 140231818 109165076 172639243 195599836 167858023