|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-44478-1211
Manufacturer Part #:

44478-1211

Manufacturer:

Description:
Headers & Wire Housings MiniFit HCS Male Crp Reel of 4000
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Contacts
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 44478
Tradename: Mini-Fit HCS
Application: Power
Brand: Molex
Contact Material: High Performance Alloy (HPA)
Contact Type: Male
Current Rating: 9 A
Flammability Rating: -
Housing Gender: -
Housing Material: -
Insulation Resistance: -
Latching Type: -
Mating Post Length: -
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 4000
Termination Post Length: -
Voltage Rating: 600 V
Wire Gauge: 20-18
Part # Aliases: 0444781211
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-44478-1211-CT 44478-1211 (Cut Strip) Cut Tape In Stock $0.43 100
538-44478-1211-LP 44478-1211 (Loose Piece) Bulk In Stock $0.69 1
538-44478-1211-MR 44478-1211 (Mouser Reel) Reel In Stock $0.36 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
39-01-2046

Headers & Wire Housings

15,828

Designed for Use With
39-01-2021

Headers & Wire Housings

17,021

Designed for Use With
39-01-2041

Headers & Wire Housings

11,799

Designed for Use With
39-01-2026

Headers & Wire Housings

6,620

ImageMfr. Part #DescriptionStock 
30490-1002 Headers & Wire Housings 8,000
50660-9001 Headers & Wire Housings 27,920
34080-1001 Automotive Connectors 20,020
33012-3021 Automotive Connectors 15,000
43178-4002 Headers & Wire Housings 1,970
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.295
$0.265
$0.261
$0.255

To add to a project, please Log In.

147352464 190680469 107771939 177824758 188576514 125692371 143080215 167858023 1726392435-0814-6falseAlternative Packaging