Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-44475-1822
Manufacturer Part #:

44475-1822

Manufacturer:

Description: Headers & Wire Housings MF HCS Vert Recpt V ecpt VO 18ckt Gold
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: 44475
Pitch: 4.2 mm
Number of Positions / Contacts: 18
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Housing Material: Nylon
Contact Material: Copper
Contact Plating: Gold
Row Spacing: 5.5 mm
Factory Pack Quantity: 960
Tradename: Mini-Fit HCS
Part # Aliases: 0444751822
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 323
Multiples: 1
Pricing (USD)
  323: $6.43
  500: $5.78
  1,000: $3.10

To add to a project, please Log In.

107771939 177824758 190680469