Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-44472-0250
Manufacturer Part #:

44472-0250

Manufacturer:

Description: Headers & Wire Housings 2CKT VERT DR HDR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 44472
Pitch: 4.2 mm
Number of Positions / Contacts: 2
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Nylon
Contact Material: High Performance Alloy (HPA)
Contact Plating: Tin
Current Rating: 12 A
Packaging: Tray
Row Spacing: 5.5 mm
Factory Pack Quantity: 1680
Tradename: Mini-Fit HCS
Voltage Rating: 600 V
Part # Aliases: 0444720250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  100: $0.53
  500: $0.49
  1,000: $0.37
  2,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-3025
Headers & Wire Housings MIN FIT HOUSING BLK 5557-0 ...
Molex
1: $0.30
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.47
39-01-3022
Headers & Wire Housings RECPT DUAL ROW 2P
Molex
1: $0.28
39-01-3028
Headers & Wire Housings RECEPT 2P 94V-0 side tabs
Molex
1: $0.47

190680469 107771939 177824758