Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-43915-1117
Manufacturer Part #:

43915-1117

Manufacturer:

Description: Headers & Wire Housings 8-POS VERT HEADER
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 43915
Pitch: 10 mm
Number of Positions / Contacts: 8
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: High Performance Alloy (HPA)
Contact Plating: Tin
Current Rating: 37 A
Packaging: Tray
Factory Pack Quantity: 168
Tradename: Mini-Fit Sr.
Voltage Rating: 600 V
Part # Aliases: 0439151117
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 56
Multiples: 1
Pricing (USD)
  56: $15.42
  100: $12.85
  500: $10.28
  1,000: $9.25
  2,000: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43914-1102
Headers & Wire Housings MINI-FIT SR. RECEPT
Molex
1: $5.05

107771939 105366501