|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43860-0002
Manufacturer Part #:

43860-0002

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RA 6/6 INVERTED low profile
Mouser Online Catalog Page 1,507, Mouser Online Catalog
PDF Page 1,507, PDF Catalog Page
43860-0002 Datasheet 43860-0002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ11
Number of Positions: 6 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 150 VAC
Color: Black
Series: 43860
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Pitch: 1.27 mm
Factory Pack Quantity: 1260
Part # Aliases: 0438600002
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,309,598
MF-MSMF020-2 Resettable Fuses - PPTC 11,146
CRCW06031K00FKEA Thick Film Resistors - SMD 659,705
LS4148-GS08 Diodes - General Purpose, Power, Switching 76,208
M22-7131042 Headers & Wire Housings 11,170
43860-0001 Modular Connectors / Ethernet Connectors 10,965
825433-2 Headers & Wire Housings 2,080
N3314-5202RB Headers & Wire Housings 646
PIC18F25K20-E/SO 8-bit Microcontrollers - MCU 189
70545-0041 Headers & Wire Housings 392
Real Time Availability
Stock:
5,130 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.01
25:
$0.946
50:
$0.743
100:
$0.636
500:
$0.571
$0.527
$0.493

To add to a project, please Log In.

143080215 140231818 167858023 172639243 195599836 109165076