|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43860-0001
Manufacturer Part #:

43860-0001

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RA 8/8 INVERTED RJ45 low profile
Mouser Online Catalog Page 1,507, Mouser Online Catalog
PDF Page 1,507, PDF Catalog Page
43860-0001 Datasheet 43860-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 150 VAC
Color: Black
Series: 43860
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Pitch: 1.27 mm
Factory Pack Quantity: 1260
Part # Aliases: 0438600001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,072
TAP106M035SCS Tantalum Capacitors - Solid Leaded 5,817
881545-1 Headers & Wire Housings 23,423
DS1307+ Real Time Clock 3,167
4816-3004-CP IC & Component Sockets 5,732
SR205E104MAR Multilayer Ceramic Capacitors MLCC - Leaded 19,566
1N5340BG Zener Diodes 9,020
1301.9302 Pushbutton Switches 189
ECE-A1AKA330 Aluminum Electrolytic Capacitors - Leaded 4,685
299-4.7K-RC Carbon Film Resistors - Through Hole 80,310
Real Time Availability
Stock:
10,965 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.17
25:
$1.08
50:
$1.01
100:
$0.769
500:
$0.728

To add to a project, please Log In.

143080215 140231818 167858023 195599836 109165076 172639243