|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43810-0363
Manufacturer Part #:

43810-0363

Manufacturer:

Description:
Headers & Wire Housings MF SMC RA HDR Clip TIN 24 CKT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 24 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Board Lock
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 43810
Tradename: Mini-Fit SMC
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 13 A
Housing Material: Nylon
Packaging: Tray
Row Spacing: 4.2 mm
Factory Pack Quantity: 120
Termination Post Length: 8.26 mm
Voltage Rating: 600 V
Part # Aliases: 0438100363
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2240 Headers & Wire Housings 5,657
15-06-0240 Headers & Wire Housings 2,248
44516-0012 Headers & Wire Housings 1,568
39-01-2245 Headers & Wire Housings 1,597
15-06-0241 Headers & Wire Housings 571
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 120
Multiples: 120
Pricing (USD)
120:
$9.47
240:
$8.98
600:
$8.55
$8.16

To add to a project, please Log In.

147352464 107771939 109530590 177824758 188576514 125692371 167858023 172639243