Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-43810-0061
Manufacturer Part #:

43810-0061

Manufacturer:

Description: Headers & Wire Housings MF SMC RA HDR .094Clip 30Gld 14Ckt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 43810
Pitch: 4.2 mm
Number of Positions / Contacts: 14
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Brass
Contact Plating: Gold
Current Rating: 6 A
Packaging: Tray
Row Spacing: 5.5 mm
Factory Pack Quantity: 168
Tradename: Mini-Fit SMC
Voltage Rating: 600 V
Part # Aliases: 0438100061
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 189
Multiples: 1
Pricing (USD)
  189: $10.20
  200: $9.68
  500: $9.22
  1,000: $8.79
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-3145
Headers & Wire Housings NEW MINI FIT REC. HS FIT R ...
Molex
1: $0.97
39-01-2140
Headers & Wire Housings 14 CKT RCPT HOUSING
Molex
1: $0.68
39-01-2145
Headers & Wire Housings 14 DUAL ROW RCPT HSG
Molex
1: $0.86
15-06-0141
Headers & Wire Housings RECPT DUAL ROW 14P w/panel ...
Molex
1: $1.77
15-06-0140
Headers & Wire Housings RECPT DUAL ROW 14POS w/pan ...
Molex
1: $0.85

109530590 107771939 177824758