|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43693-0015
Manufacturer Part #:

43693-0015

Manufacturer:

Description:
Headers & Wire Housings MF BMI Vert Hdr 24Ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Headers
Type: Shrouded
Number of Positions: 21 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Plating: Tin
Series: 43693
Tradename: Mini-Fit BMI
Contact Material: Brass
Housing Material: Nylon
Row Spacing: 4.2 mm
Factory Pack Quantity: 200
Part # Aliases: 0436930015
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1600
Multiples: 200
Pricing (USD)
$4.10
$3.91

To add to a project, please Log In.

147352464 109530590 107771939 177824758 188576514 125692371 197524862 167858023 172639243