|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43650-0224
Manufacturer Part #:

43650-0224

Manufacturer:

Description:
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 2 Position
Pitch: 3 mm
Number of Rows: 1 Row
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 5 A
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Row Spacing: -
Series: 43650
Factory Pack Quantity: 1800
Tradename: Micro-Fit 3.0
Voltage Rating: 600 V
Part # Aliases: 0436500224
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
43645-0400

Headers & Wire Housings

20,535

Designed for Use With
43645-0200

Headers & Wire Housings

42,422

Designed for Use With
43645-0600

Headers & Wire Housings

4,560

Designed for Use With
43645-0800

Headers & Wire Housings

3,986

43645-0208 Headers & Wire Housings 5,948
ImageMfr. Part #DescriptionStock 
MCP4822-E/SN Digital to Analog Converters - DAC 5,154
AD8330ACPZ-R2 Special Purpose Amplifiers 1,533
BMIS-202-C EMI Connector Gaskets & Grounding Pads 28,508
BMIS-202-F EMI Connector Gaskets & Grounding Pads 24,171
CGA6M3X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,280
43650-0324 Headers & Wire Housings 1,177
43645-0200 Headers & Wire Housings 42,422
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 191,213
43045-0618 Headers & Wire Housings 3,338
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.22
10:
$1.88
100:
$1.52
500:
$1.30
$1.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$1.10
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147352464 183431966 138604806 112652435 159940060 143080215 125692371 167858023 172639243