|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43640-0801
Manufacturer Part #:

43640-0801

Manufacturer:

Description:
Headers & Wire Housings 3MM MICRO-FIT Plug House 8 CKT
Mouser Online Catalog Page 1,742, Mouser Online Catalog
PDF Page 1,742, PDF Catalog Page
43640-0801 Datasheet 43640-0801 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Application: Power, Wire-to-Wire
Product: Wire Housings
Type: Plug Housing
Number of Positions: 8 Position
Pitch: 3 mm
Number of Rows: 1 Row
Mounting Style: Panel
Termination Style: -
Mounting Angle: Vertical
Contact Gender: -
Series: 43640
Tradename: Micro-Fit 3.0
Brand: Molex
Current Rating: 5 A
Housing Gender: Male
Housing Material: Polyester
Packaging: Bulk
Factory Pack Quantity: 3000
Voltage Rating: 250 V
Part # Aliases: 0436400801
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
43645-0200

Headers & Wire Housings

33,045

Designed for Use With
43645-0600

Headers & Wire Housings

12,302

Designed for Use With
43645-0400

Headers & Wire Housings

12,701

Designed for Use With
43645-0800

Headers & Wire Housings

4,934

ImageMfr. Part #DescriptionStock 
43025-0200 Headers & Wire Housings 28,462
43030-0007 Headers & Wire Housings 208,198
43031-0007 Headers & Wire Housings 29,342
43640-0201 Headers & Wire Housings 13,115
43645-0200 Headers & Wire Housings 33,045
43645-0400 Headers & Wire Housings 12,701
43025-1400 Headers & Wire Housings 4,202
43645-0800 Headers & Wire Housings 4,934
43640-0601 Headers & Wire Housings 1,936
43640-0401 Headers & Wire Housings 5,288
Real Time Availability
Stock:
709 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
10:
$0.386
100:
$0.338
500:
$0.322
$0.266
$0.242
$0.233

To add to a project, please Log In.

147352464 183431966 157299598 125692371 172639243 197034545 143080215 161313089 167858023