|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43459-0007
Manufacturer Part #:

43459-0007

Manufacturer:

Description:
Headers & Wire Housings MiniFit BMI V Hdr DH 30Au V-2 10Ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 10 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Board Lock
Termination Style: Through Hole
Mounting Angle: Straight
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 43459
Tradename: Mini-Fit BMI
Brand: Molex
Contact Material: Brass
Contact Type: -
Housing Material: Nylon
Row Spacing: 4.2 mm
Factory Pack Quantity: 440
Termination Post Length: 3.5 mm
Part # Aliases: 0434590007
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1760
Multiples: 440
Pricing (USD)
$3.44
$3.28

To add to a project, please Log In.

147352464 107771939 109530590 177824758 197524862 188576514 125692371 172639243 167858023