|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43260-0611
Manufacturer Part #:

43260-0611

Manufacturer:

Description:
Headers & Wire Housings MiniFit BMI 093 Vrt Hdr Tin V-2 6Ckt
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Headers
Type: Shrouded
Number of Positions: 6 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Plating: Tin
Tradename: Mini-Fit BMI
Contact Material: Brass
Housing Material: Nylon
Row Spacing: 4.2 mm
Factory Pack Quantity: 680
Part # Aliases: 0432600611
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5440
Multiples: 680
Pricing (USD)
$0.893
$0.838

To add to a project, please Log In.

147352464 107771939 109530590 177824758 197524862 188576514 125692371 172639243 167858023