Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-43223-8128
Manufacturer Part #:

43223-8128

Manufacturer:

Description: Ethernet & Telecom Connectors RA 8/8/2 RJ-45 low profile
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Ethernet & Telecom Connectors
RoHS: RoHS Compliant Details
Product: Telecom & Ethernet Connectors
Performance Category: Cat 3, Cat 4
USOC Codes: RJ45
Number of Positions / Contacts: 8
Mounting Style: Through Hole
Number of Ports: 2
Gender: Female
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 150 V
Contact Plating: Gold
Housing Material: Thermoplastic
Color: Black
Contact Material: Brass, Phosphor Bronze
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Series: 43223
Factory Pack Quantity: 180
Termination Style: Solder
Part # Aliases: 0432238128
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
539 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.83
  10: $3.67
  25: $3.56
  50: $3.06
  100: $2.75
  200: $2.54
  500: $2.29
  1,000: $2.11
  2,000: $2.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
THS3091DDA
High Speed Operational Amplifiers Single Lo-Distor ...
Texas Instruments
1: $7.20
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
SN74LVC1G32DCKR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.32
SI1913EDH-T1-E3
MOSFET 20V 1.0A
Vishay/Siliconix
1: $0.75
STD12NF06LT4
MOSFET N-Ch 60 Volt 12 Amp
STMicroelectronics
1: $1.00
NHD-0216HZ-FL-YBW-C
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $10.79
GR-2022-0007
Rocker Switches & Paddle Switches 16A DPDT ON/ON
CW Industries
1: $3.65
T491B226K010AT
Tantalum Capacitors - Solid SMD 10V 22uF 10% "B"
Kemet
1: $0.63
ECH-U1H184GX9
Film Capacitors 0.18uF 50volts 2% 2416 PPS Film
Panasonic Electronic Components
1: $1.60
UA78L12ACPK
Linear Regulators - Standard 12.0V 100mA
Texas Instruments
1: $0.53
C1210C105K5PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.33
1N5374BG
Zener Diodes 75V 5W
ON Semiconductor
1: $0.36
SN74HC165D
Counter Shift Registers 8-Bit Parallel-Load
Texas Instruments
1: $0.30
LQH31CN470K03L
Fixed Inductors 47uH 10%
Murata Electronics
1: $0.54
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
43223-6101
Ethernet & Telecom Connectors RA 6/6/2 RJ-11 flang ...
Molex
1: $2.17
FSM4JSMA
Tactile Switches 6mm G TERM OFF-(ON)
TE Connectivity / Alcoswitch
1: $0.26
SN74LVC14APW
Inverters Hex Schmitt-Trigger Inverter
Texas Instruments
1: $0.51
22-01-1072
Headers & Wire Housings 2.5MM 7P FEM HSG FRICTION ...
Molex
1: $0.67

195599836