|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43202-6101
Manufacturer Part #:

43202-6101

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RA 6/6 PORT 1 low profile
Mouser Online Catalog Page 1,507, Mouser Online Catalog
PDF Page 1,507, PDF Catalog Page
43202-6101 Datasheet 43202-6101 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ11
Number of Positions: 6 Position
Number of Ports: 1
Performance Category: Cat 3, Cat 4
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Series: 43202
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Pitch: 1.27 mm
Factory Pack Quantity: 2000
Part # Aliases: 0432026101
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,047
B3F-3150 Tactile Switches 6,134
CRCW060310K0FKEA Thick Film Resistors - SMD 898,522
AT91M55800A-33AU ARM Microcontrollers - MCU 106
B550C-13-F Schottky Diodes & Rectifiers 6,725
1757242 Pluggable Terminal Blocks 2,660
CRCW06031K00FKEA Thick Film Resistors - SMD 647,380
MPZ2012S601A EMI Filter Beads, Chips & Arrays 56,046
ABM3-12.000MHZ-D2Y-T Crystals 4,481
Real Time Availability
Stock:
2,276 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.25
25:
$1.18
50:
$1.13
100:
$0.943
500:
$0.892
$0.793
$0.659
$0.644

To add to a project, please Log In.

109165076 143080215 167858023 140231818 172639243 195599836