|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43202-4101
Manufacturer Part #:

43202-4101

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RA 4/4 PORT 1 low profile
Mouser Online Catalog Page 1,507, Mouser Online Catalog
PDF Page 1,507, PDF Catalog Page
43202-4101 Datasheet 43202-4101 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ45
Number of Positions: 4 Position
Number of Ports: 1
Performance Category: Cat 3, Cat 4
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Series: 43202
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Pitch: 1.27 mm
Factory Pack Quantity: 2400
Part # Aliases: 0432024101
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMS86500L MOSFET 19,180
CR2032 Coin Cell Battery 155,348
DS2431P+ EEPROM 16,267
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,478
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,993
MICRF113YM6-TR RF Transmitter 24,293
CBT-140-WCS-L16-UA120 LED Lighting Modules 352
BAT-HLD-001 Coin Cell Battery Holders 36,489
151-201-RC Circuit Board Hardware - PCB 14,757
ST1W008S4ER1500 Memory Card Connectors 8,441
Real Time Availability
Stock:
3,377 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.13
10:
$1.04
25:
$0.958
100:
$0.877
250:
$0.833
500:
$0.75
$0.666
$0.604
$0.583

To add to a project, please Log In.

143080215 140231818 109165076 167858023 172639243 195599836