Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-43045-2419
Manufacturer Part #:

43045-2419

Manufacturer:

Description: Headers & Wire Housings 3MM 2R V 24P SMT HDR AU W/SOLDER TAB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 43045
Pitch: 3 mm
Number of Positions / Contacts: 24
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Brass
Contact Plating: Tin
Current Rating: 5 A
Packaging: Reel
Row Spacing: 6.86 mm
Factory Pack Quantity: 1000
Tradename: Micro-Fit 3.0
Voltage Rating: 250 V
Part # Aliases: 0430452419
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.52
  10: $5.21
  100: $4.14
  500: $3.55
  1,000: $3.43
  2,000: $3.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-2400
Headers & Wire Housings RECEPTACLE 24P DUAL ROW
Molex
1: $1.46
5-557315-3
Ethernet & Telecom Connectors 8/8 ROUND / SOLID 24 ...
TE Connectivity / AMP
1: $0.96
1-338068-0
Headers & Wire Housings FOB 10P TOP ENTRY W/LATCH
TE Connectivity / AMP
1: $0.90
MC74LVXT8051DTRG
Multiplexer Switch ICs LOG CMOS MLTIPLXR 8CHAN
ON Semiconductor
1: $0.87
43045-1206
Headers & Wire Housings Microfit 3.0 RA SMT Clip D ...
Molex
1: $3.30
DF11C-18DP-2V(57)
Headers & Wire Housings 18P STRT HEADER BD MNT,SMT ...
Hirose Connector
1: $2.89
IHLP2525CZEBR47M01
Fixed Inductors .47uH 20%
Vishay/Dale
1: $5.40
MNU18-187DMIK
Terminals 22-18 .187 MALE INS
3M Electronic Specialty
1: $0.38
STTC-106
Soldering Irons Cartridge Conical 0.4mm (0.016 ")
OK International
1: $28.01
TNPW0805475KBEEN
Thin Film Resistors - SMD 475Kohms .1% 25ppm
Vishay
1: $0.94

112652435 159940060 155864291 183431966