|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43030-0009
Manufacturer Part #:

43030-0009

Manufacturer:

Description:
Headers & Wire Housings FEMALE TERM 20-24
Mouser Online Catalog Page 1,742, Mouser Online Catalog
PDF Page 1,742, PDF Catalog Page
43030-0009 Datasheet 43030-0009 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Contacts
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: 43030
Tradename: Micro-Fit 3.0
Contact Material: Phosphor Bronze
Current Rating: 5 A
Housing Material: -
Latching Type: -
Mating Post Length: -
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 12000
Termination Post Length: -
Voltage Rating: 250 V
Wire Gauge: 24-20
Part # Aliases: 0430300009
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43025-0400 Headers & Wire Housings 29,670
43025-0200 Headers & Wire Housings 28,462
43645-0300 Headers & Wire Housings 57,576
43031-0009 Headers & Wire Housings 39,963
43645-0200 Headers & Wire Housings 33,045
43025-0800 Headers & Wire Housings 11,604
43025-0600 Headers & Wire Housings 33,414
43025-1000 Headers & Wire Housings 9,783
43645-0400 Headers & Wire Housings 12,701
43030-0012 Headers & Wire Housings 7,969
Real Time Availability
Stock:
122,463 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.23
100:
$0.15
500:
$0.13
$0.12
$0.089
$0.083

To add to a project, please Log In.

183431966 124158761 192710402 112652435 161603820 143132750 147352464 143080215 125692371 172639243 117986778 161313089 1678580235-1201-14false