Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-43030-0002
Manufacturer Part #:

43030-0002

Manufacturer:

Description: Headers & Wire Housings TERMINAL 20-24 REEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Contacts
Series: 43030
Contact Gender: Socket (Female)
Mounting Style: Wire
Termination Style: Crimp
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Packaging: Reel
Factory Pack Quantity: 12000
Tradename: Micro-Fit 3.0
Voltage Rating: 250 V
Wire Gauge: 24-20
Part # Aliases: 0430300002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 12000
Multiples: 12000
Pricing (USD)
Reel of 12000
  12,000: $0.052
  60,000: $0.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
63819-0000
Crimpers HAND CRIMP TOOL 20-30AWG
Molex
1: $296.26
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
GRM188R71C104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE RO ...
Molex
1: $0.34
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
43025-1000
Headers & Wire Housings RECEPTACLE 10P DUAL ROW
Molex
1: $0.63
66506-9
Standard Circular Connector PIN CONTACT 24-20AWG s ...
TE Connectivity / AMP
1: $0.24
205203-3
D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity / AMP
1: $0.89
43645-0400
Headers & Wire Housings RECEPTACLE 4 POS SINGLE RO ...
Molex
1: $0.45
PB-1564
Enclosures, Boxes, & Cases 1.80 x 1.20 x .63 1 PC ...
Bud Industries
1: $0.46
12089290-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.27
43025-1200
Headers & Wire Housings RECEPTACLE 12P DUAL ROW
Molex
1: $0.74
M2011S3S1G01
Toggle Switches ON-OFF .256 BAT .350 BSHNG SOLDR L ...
NKK Switches
1: $2.98
43031-0008
Headers & Wire Housings MALE 20-24 AWG BULK
Molex
1: $0.18

161603820 143132750 183431966 192710402 124158761 1126524355-1201-14false