|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-43020-0401
Manufacturer Part #:

43020-0401

Manufacturer:

Description:
Headers & Wire Housings PLUG FREE HNG 4P DUAL ROW
Mouser Online Catalog Page 1,743, Mouser Online Catalog
PDF Page 1,743, PDF Catalog Page
43020-0401 Datasheet 43020-0401 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Wire Housings
Type: Plug Housing
Number of Positions: 4 Position
Pitch: 3 mm
Number of Rows: 2 Row
Mounting Style: Free Hanging
Termination Style: Crimp
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: 43020
Tradename: Micro-Fit 3.0
Application: Power, Wire-to-Wire
Brand: Molex
Contact Material: -
Contact Type: Pin
Current Rating: 5 A
Housing Gender: Male
Housing Material: Polyester
Packaging: Bulk
Row Spacing: 3 mm
Factory Pack Quantity: 2500
Voltage Rating: 350 V
Part # Aliases: 0430200401
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
43025-0600

Headers & Wire Housings

33,652

43025-0400 Headers & Wire Housings 34,838
Designed for Use With
43025-0800

Headers & Wire Housings

12,999

Designed for Use With
43025-1400

Headers & Wire Housings

4,217

Designed for Use With
43025-1800

Headers & Wire Housings

2,100

43025-0408 Headers & Wire Housings 4,126
ImageMfr. Part #DescriptionStock 
43025-0400 Headers & Wire Housings 34,838
43030-0007 Headers & Wire Housings 215,239
43025-0200 Headers & Wire Housings 28,590
43031-0007 Headers & Wire Housings 33,300
43025-0600 Headers & Wire Housings 33,652
43025-0800 Headers & Wire Housings 12,999
43020-0201 Headers & Wire Housings 14,811
43020-0801 Headers & Wire Housings 3,148
43030-0008 Headers & Wire Housings 38,197
43020-0601 Headers & Wire Housings 6,485
Real Time Availability
Stock:
9,048 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.37
10:
$0.258
100:
$0.222
500:
$0.198
$0.177
$0.162
$0.159
$0.156
$0.146

To add to a project, please Log In.

183431966 192710402 167493413 125692371 172639243 143080215 167858023