Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-42820-4222
Manufacturer Part #:

42820-4222

Manufacturer:

Description: Headers & Wire Housings HDR RA SNGL SMT 4P solderable clips
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 42820
Pitch: 10 mm
Number of Positions / Contacts: 4
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Brass
Contact Plating: Tin
Current Rating: 43 A
Packaging: Tray
Factory Pack Quantity: 288
Tradename: Mini-Fit Sr.
Voltage Rating: 600 V
Part # Aliases: 0428204222
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
229 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.59
  100: $8.83
  500: $7.94
  1,000: $7.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42816-0412
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $2.28
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
EEV-FK1H102M
Aluminum Electrolytic Capacitors - SMD 1000uF 50V
Panasonic Electronic Components
1: $2.23
NME2405SC
DC/DC Converters 1W Single Output 24V to 5V 200mA
Murata Power Solutions
1: $10.09
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
USBDF01W5
EMI Filters EMI Filter/Line Term
STMicroelectronics
1: $0.72
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
STPS5L60S
Schottky Diodes & Rectifiers PWR Schottky rectifie ...
STMicroelectronics
1: $0.56
Si8405AA-B-IS1
Isolator Interface IC 1kV Bidrect I2C Isoltr/2UniC ...
Silicon Labs
1: $3.39
1803358
Pluggable Terminal Blocks 3.81 10P HEADER 90DE
Phoenix Contact
1: $3.17
1729018
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $0.82
IRFP4368PBF
MOSFET MOSFT 75V 350A 1.85mOhm 380nC Qg
International Rectifier
1: $7.78
IPB009N03L G
MOSFET OptiMOS 3 PWR TRANS 30V 180A
Infineon Technologies
1: $3.44
ASSR-V621-302E
Solid State Relays - PCB Mount SSR(GP+2A)
Avago Technologies
1: $3.80
AT91SAM9260B-QU
ARM Microcontrollers - MCU 32-bit
Atmel
1: $14.15
597D476X9050Z2T
Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z ...
Vishay/Sprague
1: $18.14
0850-0-15-20-83-14-11-0
Circuit Board Hardware - PCB PIN .395 PCB GOLD
Mill-Max
1: $1.40
PSLP-57
Terminals 5.7 Surlok Pin
Amphenol Industrial
1: $2.73
NLV25T-100J-PF
Fixed Inductors 10uH 5%
TDK
1: $0.27

105366501 107771939