Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-42410-6554
Manufacturer Part #:

42410-6554

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors ModJackV 125 Flgls 50Au W/O Clip 6/2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ11
Performance Category: Cat 3
Number of Positions: 6
Shielding: Unshielded
Number of Ports: 1
Termination Style: Through Hole
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polyester
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to + 80 C
Packaging: Tray
Pitch: 1.27 mm
Series: 42410
Factory Pack Quantity: 1680
Tradename: RJ9
Part # Aliases: 0424106554
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F4550-I/PT 8-bit Microcontrollers - MCU 3,497
BNX024H01L EMI Network Filter 2,794
CGA5L3X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,357
DP83848CVV/NOPB Ethernet ICs 2,832
LM358N Operational Amplifiers - Op Amps 16,308
929850-01-36-RA Headers & Wire Housings 1,841
N2526-6002RB Headers & Wire Housings 1,433
RJHSE-3081 Modular Connectors / Ethernet Connectors 1,133
22-23-2021 Headers & Wire Housings 58,777
501951-2400 FFC & FPC Connectors 2,019
Real Time Availability
Stock:
3,262 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.20
  100: $1.19
  500: $1.17
  1,000: $1.14
  2,000: $1.10
  5,000: $0.995
  10,000: $0.928
  25,000: Quote
 

To add to a project, please Log In.

143080215 109165076 167858023 140231818 172639243 195599836