|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-42410-6266
Manufacturer Part #:

42410-6266

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors ModJackV 125 Flgls 50AU W/O CLIP 6/6
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ11
Number of Positions: 6 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Series: 42410
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polyester
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to + 80 C
Packaging: Tray
Pitch: 1.27 mm
Factory Pack Quantity: 1680
Tradename: RJ9
Part # Aliases: 0424106266
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUR160RLG Rectifiers 173,266
1734349-1 D-Sub Standard Connectors 2,138
1729128 Fixed Terminal Blocks 6,088
10-89-7082 Headers & Wire Housings 1,295
16-02-0097 Headers & Wire Housings 52,542
500075-1517 USB Connectors 6,313
70543-0004 Headers & Wire Housings 2,409
70543-0005 Headers & Wire Housings 2,946
1694347 Circular Metric Connectors 130
0929-0-15-20-75-14-11-0 Contact Probes 1,657
Real Time Availability
Stock:
2,792 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.31
10:
$1.13
100:
$0.967
500:
$0.844
$0.788
$0.568

To add to a project, please Log In.

159783445 143080215 125692371 140231818 172639243 195599836 109165076 167858023