Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-42410-6264
Manufacturer Part #:

42410-6264

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors ModJackV 125 Flush 50Au W/O Clip 6/6
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Performance Category: Cat 3
USOC Codes: RJ11
Number of Positions: 6
Number of Ports: 1
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polyester
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to + 80 C
Packaging: Tray
Pitch: 1.27 mm
Series: 42410
Factory Pack Quantity: 1400
Tradename: RJ9
Part # Aliases: 0424106264
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 2,580
AD8495ARMZ Sensor Interface 5,113
PIC18F14K50-I/SS 8-bit Microcontrollers - MCU 6,935
2510-6002UB Headers & Wire Housings 4,970
2340-6111TG Headers & Wire Housings 8,968
CRCW0603100KFKEA Thick Film Resistors - SMD 636,598
CRCW060310K0FKEA Thick Film Resistors - SMD 1,381,399
22-01-3027 Headers & Wire Housings 14,299
CRCW060349K9FKEA Thick Film Resistors - SMD 149,650
CRCW0603499RFKEA Thick Film Resistors - SMD 143,645
Real Time Availability
Stock:
2,540 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.35
  100: $1.33
  500: $1.32
  1,000: $1.28
  2,000: $1.22
  5,000: $1.12
  10,000: $1.03
  25,000: Quote

To add to a project, please Log In.

140231818 109165076 172639243 195599836 143080215 167858023