|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-42410-6168
Manufacturer Part #:

42410-6168

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors VERT 6/6 PANEL STOPS flush mnt stand pro
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ11
Number of Positions: 6 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Series: 42410
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polyester
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to + 80 C
Packaging: Tray
Pitch: 1.27 mm
Factory Pack Quantity: 1400
Tradename: RJ9
Part # Aliases: 0424106168
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 280
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,485
TMS320F2812PGFQ Digital Signal Processors & Controllers - DSP, DSC 219
DS3232S# Real Time Clock 2,009
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,741
DM3AT-SF-PEJM5 Memory Card Connectors 6,072
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,326
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,362
MC33926PNB Motor / Motion / Ignition Controllers & Drivers 8,188
FQ7050B-8 Crystals 8,505
Real Time Availability
Stock:
10,657 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.51
10:
$1.26
100:
$1.06
500:
$0.955
$0.848
$0.768
$0.649

To add to a project, please Log In.

143080215 195599836 109165076 172639243 140231818 167858023