|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-42410-4170
Manufacturer Part #:

42410-4170

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors ModJackV 062 Flgls 50Au W/O Clip 4/4
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ9
Number of Positions: 4 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 150 VAC
Color: Black
Series: 42410
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polyester
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Pitch: 1.02 mm
Factory Pack Quantity: 1960
Tradename: RJ9
Part # Aliases: 0424104170
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000057 Development Boards & Kits - AVR 644
1590B Enclosures, Boxes, & Cases 2,575
85508-5001 Modular Connectors / Ethernet Connectors 3,267
5-146280-2 Headers & Wire Housings 18,649
5520257-2 Modular Connectors / Ethernet Connectors 8,747
640456-3 Headers & Wire Housings 67,528
SN74HC245DWR Bus Transceivers 12,392
Real Time Availability
Stock:
3,901 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.14
100:
$2.10
500:
$2.08
$2.03
$1.94
$1.75

To add to a project, please Log In.

140231818 172639243 109165076 143080215 167858023