|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39980-0308
Manufacturer Part #:

39980-0308

Manufacturer:

Description:
Pluggable Terminal Blocks 5.08MM 8 POS PCB Terminal Blocks
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant By Exemption Details
Brand: Molex
Number of Positions: 8 Position
Pitch: 5.08 mm
Termination Style: SMD
Current Rating: 10 A
Voltage Rating: 300 V
Wire Gauge Range: 24-12
Series: 39980
Packaging: Reel
Color: Black
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Length: 41.4 mm
Mounting Angle: Vertical
Factory Pack Quantity: 510
Tradename: Eurostyle
Wire Gauge Max: 12
Wire Gauge Min: 24
Wire Orientation: Horizontal
Part # Aliases: 0399800308 980908
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-L1WKF10CU Current Sense Resistors - SMD 3,158
1SMB5938BT3G Zener Diodes 1,628
ERJ-8ENF1743V Thick Film Resistors - SMD 48,792
Real Time Availability
Stock:
503 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.12
25:
$2.68
50:
$2.59
100:
$2.42
200:
$2.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 510
To purchase full reel, order in multiples of 510:
510:
$2.32
$2.28
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167858023 172222596 143080215 166428406 172639243