|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39980-0303
Manufacturer Part #:

39980-0303

Manufacturer:

Description:
Pluggable Terminal Blocks 5.08MM 3 POSITION
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant By Exemption Details
Brand: Molex
Number of Positions: 3 Position
Pitch: 5.08 mm
Termination Style: SMD
Current Rating: 10 A
Voltage Rating: 300 V
Wire Gauge Range: 24-12
Series: 39980
Packaging: Reel
Color: Black
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mounting Angle: Vertical
Factory Pack Quantity: 1870
Tradename: Eurostyle
Wire Gauge Max: 12
Wire Gauge Min: 24
Wire Orientation: Horizontal
Part # Aliases: 0399800303 980903
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3296W-1-502LF Trimmer Resistors - Through Hole 842
UVZ1H472MRD Aluminum Electrolytic Capacitors - Leaded 3,688
EFB0412VHD DC Fans 395
LM317T Linear Voltage Regulators 4,844
MKS2-.1/63/5 Film Capacitors 22,762
LM337T Linear Voltage Regulators 4,037
39520-0005 Pluggable Terminal Blocks 231
150730 Terminals 8,590
REA102M1VBK-1320P Aluminum Electrolytic Capacitors - Leaded 6,752
REA100M1VBK-0511P Aluminum Electrolytic Capacitors - Leaded 54,046
Real Time Availability
Stock:
1,254 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.25
100:
$1.23
500:
$1.19
$1.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1870
To purchase full reel, order in multiples of 1870:
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 166428406 167858023 172222596 172639243