Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39910-0106
Manufacturer Part #:

39910-0106

Manufacturer:

Description: Fixed Terminal Blocks 10.16MM 6 CKT PCB Terminal Block
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire-to-Board
Pitch: 10.16 mm
Number of Positions / Contacts: 6
Wire Gauge Range: 18-6
Current Rating: 60 A
Voltage Rating: 600 V
Mounting Style: Through Hole
Termination Style: Solder
Contact Plating: Tin
Color: Black
Contact Material: Copper
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Operating Temperature Range: 130 C
Series: 39910
Factory Pack Quantity: 120
Tradename: Eurostyle
Wire Gauge Max: 6
Wire Gauge Min: 18
Wire Orientation: Horizontal
Part # Aliases: 0399100106 910506
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.24
  10: $12.45
  100: $10.90
  250: $10.12
  500: $9.92
  1,000: $9.53
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT32UC3A3256-ALUT
32-bit Microcontrollers - MCU 256KB, 144LQFP Ind
Atmel
1: $17.75
74ACT14SCX
Inverters Hex Inverter
Fairchild Semiconductor
1: $0.41
SI2343DS-T1-E3
MOSFET 30V 4.0A 1.25W 53 mohms @ 10V
Vishay/Siliconix
1: $0.65
AT45DB081D-SSU
Flash 8M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $1.15
1460G1-BK
Heavy Duty Power Connectors PP PAK 2-4P HSG-PLUG W ...
Anderson Power Products
1: $1.01
DSPIC33FJ128MC710A-I/PF
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $9.51
39544-3008
Fixed Terminal Blocks 5.08MM FIXED 8P VERT 15A 12- ...
Molex
1: $3.20
39544-3004
Fixed Terminal Blocks EURO 5.08MM VER BLK 4CIRCUIT ...
Molex
1: $1.63
39910-0104
Fixed Terminal Blocks 10.16MM 4 CKT PCB Terminal B ...
Molex
1: $10.12
FK24X7R1C684K
Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF ...
TDK
1: $0.31
FK14X7R1E684K
Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF ...
TDK
1: $0.31
FK28X5R1A684K
Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF ...
TDK
1: $0.24
74LVC1G00GV,125
Logic Gates SINGLE 2-INPUT NAND
NXP Semiconductors
1: $0.34
74LVC1G02GV,125
Logic Gates SINGLE 2-INPUT NOR
NXP Semiconductors
1: $0.36
ABM7-11.2896MHZ-D2Y-T
Crystals 11.2896MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
FK14X7R1C684K
Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF ...
TDK
1: $0.31
39544-3006
Fixed Terminal Blocks 5.08MM VERT BLOCK 6 CIRCUITS
Molex
1: $2.03
FK18X5R1A684K
Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF ...
TDK
1: $0.24

000000001