|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39880-0303
Manufacturer Part #:

39880-0303

Manufacturer:

Description:
Fixed Terminal Blocks 3 CKT TERM. BLOCK 5.08mm
Mouser Online Catalog Page 1,813, Mouser Online Catalog
PDF Page 1,813, PDF Catalog Page
39880-0303 Datasheet 39880-0303 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Number of Positions: 3 Position
Pitch: 5.08 mm
Current Rating: 13.5 A
Voltage Rating: 300 V
Wire Gauge Range: 30-16
Mounting Angle: Vertical
Series: 39880
Packaging: Bulk
Color: Black
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 10 mm
Housing Material: Polyamide (PA)
Length: 10.16 mm
Factory Pack Quantity: 500
Tradename: Eurostyle
Wire Gauge Max: 16
Wire Gauge Min: 30
Wire Orientation: Horizontal
Part # Aliases: 0398800303 880103
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 456,882
39880-0302 Fixed Terminal Blocks 3,305
026TB32R253B1A1 Potentiometers 634
719W-00/02 AC Power Entry Modules 218
VPT230-110 Power Transformers 9
PR02000202209JR500 Metal Film Resistors - Through Hole 5,118
22-28-4020 Headers & Wire Housings 11,519
ERG-2SJ470 Metal Oxide Resistors 2,941
PR02000201809JR500 Metal Film Resistors - Through Hole 6,830
39880-0304 Fixed Terminal Blocks 258
Real Time Availability
Stock:
3,782 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.68
25:
$0.648
50:
$0.621
100:
$0.592
200:
$0.472
500:
$0.387
$0.355
$0.342
$0.334

To add to a project, please Log In.

143080215 167858023 172222596 166428406 172639243