|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39880-0302
Manufacturer Part #:

39880-0302

Manufacturer:

Description:
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Mouser Online Catalog Page 1,813, Mouser Online Catalog
PDF Page 1,813, PDF Catalog Page
39880-0302 Datasheet 39880-0302 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Number of Positions: 2 Position
Pitch: 5.08 mm
Current Rating: 13.5 A
Voltage Rating: 300 V
Wire Gauge Range: 30-16
Mounting Angle: Vertical
Series: 39880
Packaging: Bulk
Color: Black
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 10 mm
Housing Material: Polyamide (PA)
Length: 5.08 mm
Factory Pack Quantity: 800
Tradename: Eurostyle
Wire Gauge Max: 16
Wire Gauge Min: 30
Wire Orientation: Horizontal
Part # Aliases: 0398800302 880102
Unit Weight: 0.061729 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 150,962
719W-00/02 AC Power Entry Modules 217
T93YA202KT20 Trimmer Resistors - Through Hole 1,384
FDH333 Diodes - General Purpose, Power, Switching 25,519
T350F685K035AT Tantalum Capacitors - Solid Leaded 618
1N4740A Zener Diodes 17,907
7316 Terminals 6,167
271-2.2M-RC Metal Film Resistors - Through Hole 453
271-182K-RC Metal Film Resistors - Through Hole 4,956
Real Time Availability
Stock:
3,278 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
25:
$0.486
50:
$0.42
100:
$0.39
200:
$0.331
500:
$0.32
$0.281
$0.223
$0.221

To add to a project, please Log In.

143080215 172222596 172639243 166428406 167858023