|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39544-3008
Manufacturer Part #:

39544-3008

Manufacturer:

Description:
Fixed Terminal Blocks 5.08MM FIXED 8P VERT 15A 12-22AWG
Mouser Online Catalog Page 1,813, Mouser Online Catalog
PDF Page 1,813, PDF Catalog Page
39544-3008 Datasheet 39544-3008 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Number of Positions: 8 Position
Pitch: 5.08 mm
Current Rating: 15 A
Voltage Rating: 300 V
Wire Gauge Range: 22-12
Mounting Angle: Vertical
Series: 39544
Packaging: Bulk
Flammability Rating: UL 94 V-0
Height: 14.4 mm
Length: 40.64 mm
Factory Pack Quantity: 320
Tradename: Eurostyle
Wire Gauge Max: 12
Wire Gauge Min: 22
Wire Orientation: Horizontal
Part # Aliases: 0395443008
Unit Weight: 0.397890 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,753
3118203 DIN Rail Terminal Blocks 1,267
1697 Bench Top Power Supplies 25
1792074 Pluggable Terminal Blocks 1,549
2N7000 MOSFET 25,880
1201578 Terminal Block Tools & Accessories 10,579
3022276 Terminal Block Tools & Accessories 2,676
3030213 Terminal Block Tools & Accessories 1,045
3044089 DIN Rail Terminal Blocks 1,279
UVR1J472MRD6 Aluminum Electrolytic Capacitors - Leaded 1,453
Real Time Availability
Stock:
619 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.28
25:
$2.86
50:
$2.30
100:
$2.25
200:
$2.08
500:
$1.88
$1.67
$1.60
$1.56

To add to a project, please Log In.

167858023 172222596 172639243 143080215 166428406