|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39533-2004
Manufacturer Part #:

39533-2004

Manufacturer:

Description:
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RWE BLK 4CKT
Mouser Online Catalog Page 1,814, Mouser Online Catalog
PDF Page 1,814, PDF Catalog Page
39533-2004 Datasheet 39533-2004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Number of Positions: 4 Position
Pitch: 5.08 mm
Termination Style: -
Current Rating: 18 A
Voltage Rating: 300 V
Wire Gauge Range: 26-12
Series: 39533
Packaging: Tray
Color: Black
Connection Method: Screw
Mounting Angle: Vertical
Factory Pack Quantity: 480
Tradename: Eurostyle
Wire Gauge Max: 12
Wire Gauge Min: 26
Wire Orientation: Horizontal
Part # Aliases: 0395332004
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39531-1004 Pluggable Terminal Blocks 1,034
39532-1004 Pluggable Terminal Blocks 949
39532-0004 Pluggable Terminal Blocks 1,187
39531-0004 Pluggable Terminal Blocks 622
ImageMfr. Part #DescriptionStock 
1590BBK Enclosures, Boxes, & Cases 4,204
1N4148 Diodes - General Purpose, Power, Switching 137,283
39533-2002 Pluggable Terminal Blocks 38
39531-1004 Pluggable Terminal Blocks 1,034
39531-1003 Pluggable Terminal Blocks 522
39531-1002 Pluggable Terminal Blocks 1,743
39533-2003 Pluggable Terminal Blocks 171
39533-2006 Pluggable Terminal Blocks 339
39533-2005 Pluggable Terminal Blocks 42
Real Time Availability
Stock:
607 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.77
25:
$1.65
50:
$1.38
100:
$1.27
200:
$1.22
500:
$1.20
$1.19
$1.18

To add to a project, please Log In.

172222596 172639243 143080215 167858023 166428406