Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39531-1004
Manufacturer Part #:

39531-1004

Manufacturer:

Description:
Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 4CKT
Mouser Online Catalog Page 1,877, Mouser Online Catalog
PDF Page 1,877, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Number of Positions: 4
Pitch: 5.08 mm
Current Rating: 15 A
Voltage Rating: 300 V
Mounting Angle: Vertical
Series: 39531
Factory Pack Quantity: 640
Tradename: Eurostyle
Part # Aliases: 0395311004
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1152 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.04
  25: $0.921
  50: $0.828
  100: $0.792
  200: $0.699
  500: $0.648
  1,000: $0.576
  2,000: $0.522
  5,000: $0.478

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39533-2004
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RW ...
Molex
1: $2.77
39533-3004
Pluggable Terminal Blocks EUR 5.08MM VERT PLUG FRT ...
Molex
1: $3.05
39530-0004
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK ...
Molex
1: $2.07
39530-0104
Pluggable Terminal Blocks 5.08MM EURO PLUG RA PLUG ...
Molex
1: $3.40
39530-0504
Pluggable Terminal Blocks 5.08MM EURO PLUG RA PLUG ...
Molex
1: $4.26

143080215 167858023 166428406 172222596 172639243