|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39530-0004
Manufacturer Part #:

39530-0004

Manufacturer:

Description:
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 4CKT
Mouser Online Catalog Page 1,814, Mouser Online Catalog
PDF Page 1,814, PDF Catalog Page
39530-0004 Datasheet 39530-0004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Number of Positions: 4 Position
Pitch: 5.08 mm
Termination Style: -
Current Rating: 18 A
Voltage Rating: 300 V
Wire Gauge Range: 26-12
Series: 39530
Packaging: Bulk
Color: Black
Connection Method: Screw
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Material: Nylon
Mounting Angle: Horizontal
Mounting Method: -
Factory Pack Quantity: 640
Tradename: Eurostyle
Wire Gauge Max: 12
Wire Gauge Min: 26
Wire Orientation: Vertical
Part # Aliases: 0395300004
Unit Weight: 0.250798 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39531-1004 Pluggable Terminal Blocks 1,260
39532-1004 Pluggable Terminal Blocks 949
39532-0004 Pluggable Terminal Blocks 1,187
39531-0004 Pluggable Terminal Blocks 622
ImageMfr. Part #DescriptionStock 
39530-0002 Pluggable Terminal Blocks 6,272
39530-0005 Pluggable Terminal Blocks 493
3SMBJ5924B-TP Zener Diodes 5,239
39532-1004 Pluggable Terminal Blocks 949
UA78M08CDCYR Linear Voltage Regulators 2,920
39532-1005 Pluggable Terminal Blocks 179
FR1D-TP Rectifiers 4,485
39532-1002 Pluggable Terminal Blocks 2,825
Real Time Availability
Stock:
1,969 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.07
25:
$1.92
50:
$1.73
100:
$1.68
200:
$1.47
500:
$1.35
$1.22
$1.10
$1.08

To add to a project, please Log In.

143080215 167858023 172222596 166428406 172639243