|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39500-0007
Manufacturer Part #:

39500-0007

Manufacturer:

Description:
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 7CIRCUITS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Number of Positions: 7 Position
Pitch: 3.5 mm
Current Rating: 8 A
Voltage Rating: 300 V
Wire Gauge Range: 24-16
Series: 39500
Mounting Angle: Horizontal
Factory Pack Quantity: 560
Tradename: Eurostyle
Wire Gauge Max: 16
Wire Gauge Min: 24
Wire Orientation: Vertical
Part # Aliases: 0395000007
Unit Weight: 0.536517 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39501-1007 Pluggable Terminal Blocks 373
39502-1007 Pluggable Terminal Blocks 82
ImageMfr. Part #DescriptionStock 
ATxmega64A3U-AU 8-bit Microcontrollers - MCU 1,276
794610-1 Pin & Socket Connectors 139,373
1803604 Pluggable Terminal Blocks 1,179
39500-0002 Pluggable Terminal Blocks 5,473
39500-0012 Pluggable Terminal Blocks 1,378
1714294 Pluggable Terminal Blocks 282
89150-0103 Headers & Wire Housings 219
39500-0004 Pluggable Terminal Blocks 1,937
39500-0006 Pluggable Terminal Blocks 1,237
39502-1007 Pluggable Terminal Blocks 82
Real Time Availability
Stock:
1,484 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.25
25:
$2.18
50:
$1.72
100:
$1.63
200:
$1.55
500:
$1.34
$1.15
$1.07

To add to a project, please Log In.

143080215 172222596 172639243 167858023 166428406