Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39500-0005
Manufacturer Part #:

39500-0005

Manufacturer:

Description: Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 5 CIRCUITS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Pluggable Terminal Blocks
Series: 39500
Termination Style: Screw
Number of Positions / Contacts: 5
Wire Gauge Range: 24-16
Pitch: 3.5 mm
Current Rating: 8 A
Voltage Rating: 300 V
Mounting Angle: Horizontal
Color: Black
Operating Temperature Range: - 40 C to + 105 C
Factory Pack Quantity: 800
Tradename: Eurostyle
Type: Wire-to-Board
Wire Gauge Max: 16
Wire Gauge Min: 24
Wire Orientation: Vertical
Part # Aliases: 0395000005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
136 Can Ship Immediately

On Order: 400 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.43
  25: $1.38
  50: $1.19
  100: $1.06
  200: $0.934
  500: $0.856
  1,000: $0.737
  2,000: $0.722
  5,000: $0.714

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39502-1005
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 5 CIRC ...
Molex
1: $1.35
39501-1005
Pluggable Terminal Blocks EURO 3.5MM 5 CIRCUIT VER ...
Molex
1: $1.48
EMK212BBJ226MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.70
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
AT89C51CC01UA-RLTUM
8-bit Microcontrollers - MCU CAN Bootloader UART
Atmel
1: $6.72
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
20-101-1139
System-On-Modules - SOM RCM4310 RABBITCORE
Rabbit Semiconductor
1: $99.00
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
SIR880DP-T1-GE3
MOSFET 80V 5.9mOhm@10V 60A N-Ch MV T-FET
Vishay/Siliconix
1: $3.07
STD10PF06T4
MOSFET P-Ch 60 Volt 10 Amp
STMicroelectronics
1: $0.99
TR/3216FF1-R
Fuses 32VAC/DC 1A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.75
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
39500-0007
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 7CIR ...
Molex
1: $2.25
39500-0002
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 2 CI ...
Molex
1: $0.60
39500-0012
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 12 C ...
Molex
1: $3.09
39500-0006
Pluggable Terminal Blocks 6CKT HORIZ PLUG
Molex
1: $3.37
39500-0004
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 4CIR ...
Molex
1: $1.91
39501-1004
Pluggable Terminal Blocks EURO 3.5MM 4 CIRCUIT VER ...
Molex
1: $1.12
2-36153-4
Terminals RING STUD 10 20AWG
TE Connectivity / AMP
1: $0.55
39501-1002
Pluggable Terminal Blocks 3.5MM EURO HDR 02P VT CL ...
Molex
1: $0.51

166428406