Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39484-0003
Manufacturer Part #:

39484-0003

Manufacturer:

Description: Pluggable Terminal Blocks 4.0MM TERM BLK PLUG 3P TIN POS LOCK
Silverlight Page 1,783, Mouser Enhanced Catalog
PDF Page 1,783, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant By Exemption Details
Product: Pluggable Terminal Blocks
Series: 39484
Termination Style: Screw
Number of Positions / Contacts: 3
Wire Gauge Range: 24-12
Pitch: 4 mm
Current Rating: 10 A
Voltage Rating: 300 V
Mounting Angle: Vertical
Contact Plating: Tin
Color: Black
Contact Material: Copper Alloy
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 140 C
Factory Pack Quantity: 720
Type: Wire-to-Board
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: 0394840003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
518 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.88
  25: $5.58
  50: $5.34
  100: $4.90
  200: $4.52
  500: $4.20
  1,000: $3.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39485-0003
Pluggable Terminal Blocks 4.0MM TERM BLK HDR 3P TI ...
Molex
1: $0.69
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
08-55-0129
Headers & Wire Housings SOCKET 22-30AWG BULK
Molex
1: $0.43
39484-0004
Pluggable Terminal Blocks 4.0MM TERM BLK PLUG 4P T ...
Molex
1: $7.40
39484-0002
Pluggable Terminal Blocks 4.0MM TERM BLK PLUG 2P T ...
Molex
1: $7.78
C1210C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.50
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
D3009
Low Signal Relays - PCB 5VDC Non-latching Single c ...
TE Connectivity / Axicom
1: $2.67
10-11-2023
Headers & Wire Housings HOUSING 2 POS
Molex
1: $0.29
PIC24FV32KA304-I/PT
16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 1 ...
Microchip Technology
1: $4.19
C320C104J5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.48
808-AG11D-ESL-LF
IC & Component Sockets DIP .3CL 08P S&R OFRM AU/SN
TE Connectivity / AMP
1: $0.81
204-0006-01
PCBs & Breadboards .65mm Pitch SOIC to DIP Adapter
SchmartBoard
1: $6.00
CD4018BE
Counter ICs CMOS Prest Div-by-N
Texas Instruments
1: $0.56
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
1N4001-E3/73
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
C315C330J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.42
C315C102J1G5CA
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
Kemet
1: $0.47

132539001