|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39170-3115
Manufacturer Part #:

39170-3115

Manufacturer:

Description:
Interface Modules 15 pin Female Dsub Two-Piece Pluggable
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Interface Modules
RoHS: Not Applicable
Brand: Molex
Product: Passive Interface Modules
Type: Ribbon Cable Connector
Pitch: 5.08 mm
Number of Positions: 15 Position
Wire Gauge Range: 26-12
Current Rating: 15 A
Voltage Rating: 300 V
Mounting Style: DIN Rail
Mounting Angle: Vertical
Contact Plating: Tin
Series: 39170
Color: Black
Housing Material: Polyamide (PA)
Insulation Resistance: 5000 MOhms
Operating Temperature Range: 110 C
Factory Pack Quantity: 8
Tradename: Eurostyle
Wire Gauge Max: 12
Wire Gauge Min: 26
Wire Orientation: 180 deg
Part # Aliases: 0391703115
Unit Weight: 0.513060 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
1664284065-9999-2false