|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39170-2115
Manufacturer Part #:

39170-2115

Manufacturer:

Description:
Interface Modules 15 pin Male Dsub Two-Piece Pluggable
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Interface Modules
RoHS: In Transition
Brand: Molex
Product: Passive Interface Modules
Number of Positions: 15 Position
Current Rating: 15 A
Voltage Rating: 300 V
Wire Gauge Range: 26-12
Mounting Style: DIN Rail
Series: 39170
Color: Black
Contact Plating: Tin
Housing Material: Polyamide (PA)
Insulation Resistance: 5000 MOhms
Mounting Angle: Vertical
Operating Temperature Range: 110 C
Pitch: 5.08 mm
Factory Pack Quantity: 80
Tradename: Eurostyle
Type: Ribbon Cable Connector
Wire Gauge Max: 12
Wire Gauge Min: 26
Wire Orientation: 180 deg
Part # Aliases: 0391702115
Unit Weight: 0.513060 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

1664284065-9999-2false