|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39100-1504
Manufacturer Part #:

39100-1504

Manufacturer:

Description:
Barrier Terminal Blocks 15MM HIGH PROFILE W/WIRE PROTECT 4 ASY
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Type: Wire-to-Wire
Pitch: 12 mm
Number of Positions: 4 Position
Wire Gauge Range: 14-6
Current Rating: 65 A
Voltage Rating: 600 V
Mounting Style: Wire
Mounting Angle: Vertical
Series: 39100
Operating Temperature Range: + 100 C
Factory Pack Quantity: 250
Tradename: Eurostyle
Wire Gauge Max: 6
Wire Gauge Min: 14
Part # Aliases: 0391001504
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCLF-8521-3 Fiber Optic Transmitters, Receivers, Transceivers 790
OA109AP-11-1TB AC Fans 1,319
BSC016N06NSATMA1 MOSFET 6,015
1N5819 Schottky Diodes & Rectifiers 5,748
ECA-1HHG222 Aluminum Electrolytic Capacitors - Leaded 8,340
EEU-FC1J101 Aluminum Electrolytic Capacitors - Leaded 12,490
W68-X2Q12-20 Circuit Breakers 64
4404.0025 Circuit Breakers 109
4404.0022 Circuit Breakers 112
39100-1512 Barrier Terminal Blocks 106
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Barrier Terminal Blocks TERM STRIP 15MM HIGH PROF 4 CIR WHT
Lifecycle:
New At Mouser

Compare With Current Part

166428406