|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39100-1312
Manufacturer Part #:

39100-1312

Manufacturer:

Description:
Barrier Terminal Blocks 12MM EURO STRIP 12P 2SCREW.236
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Number of Positions: 12 Position
Pitch: 12 mm
Current Rating: 40 A
Voltage Rating: 300 V
Wire Gauge Range: 20-8
Type: Wire-to-Wire
Series: 39100
Color: Clear
Contact Plating: Brass over Nickel
Housing Material: Nylon
Mounting Angle: Vertical
Operating Temperature Range: + 100 C
Factory Pack Quantity: 250
Termination Style: Screw
Tradename: Eurostyle
Wire Gauge Max: 8
Wire Gauge Min: 20
Part # Aliases: 0391001312
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 213,486
DR-120-24 DIN Rail Power Supplies 15
1N4148 Diodes - General Purpose, Power, Switching 140,054
3044102 DIN Rail Terminal Blocks 10,017
SLX-LX5093ID Standard LEDs - Through Hole 129,838
RAC01-05SC AC/DC Power Modules 397
1590ABK Enclosures, Boxes, & Cases 803
08-50-0106 Headers & Wire Housings 96,344
09-50-3031 Headers & Wire Housings 50,024
22-23-2041 Headers & Wire Housings 35,679
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Barrier Terminal Blocks TERM STRIP 12MM LOW PROF 12 CIR WHT

166428406